+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7CC-R11W

Counter: electronical; LCD; pulses; -99999÷999999; SPDT; undecal


Manufacturer: OMRON

Manufacturer part number:
H7CC-R11W
TME Symbol:
H7CC-R11W

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-99999...999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
240V AC / 3A
Kind of output 2
SPST
Output 2 electrical parameters
240V AC / 3A
Kind of input 1
contact, NPN, PNP
Electrical input 1 parameters
0...2V, 4.5...30V
Kind of input 2
contact, NPN, PNP
Electrical input 2 parameters
0...2V, 4.5...30V
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Display height 1
10mm
Display 2 height
6mm
Mounting hole dimensions
45x45mm
Electrical connection
round socket
Connection
undecal
Mounting
for DIN rail mounting, on panel, socket
Kind of counter
with tachometer function
IN2 max counting frequency
10kHz
Number of pins
11
Manufacturer series
H7CC
Supply voltage
  • 100...240V AC
Gross weight100 g
Certificates
EAN code4549734670166
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7CC-R11W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 310.65 USDGross price for quantities from 1 pcs - 310.65 USD
Net price for quantities from 5 pcs - 288.46 USDGross price for quantities from 5 pcs - 288.46 USD