+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 99999999 | |
Resetting method | electrical, locking possibility, manual | |
IP rating | IP66 | |
Kind of input 1 | NPN, PNP, voltage | |
Electrical input 1 parameters | 4...30V DC | |
Max IN1 counting frequency | 1kHz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x24x48.5mm | |
Display height 1 | 8.6mm | |
Mounting hole dimensions | 45x22.2mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Related items | Y92F-75, Y92F-77 | |
Body colour | black | |
Manufacturer series | H7EC |