+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

H7EC-NV

Counter: electronical; LCD; pulses; 99999999; IP66; 48x24x48.5mm


Manufacturer: OMRON

Manufacturer part number:
H7EC-NV
TME Symbol:
H7EC-NV

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, locking possibility, manual
IP rating
IP66
Kind of input 1
NPN, PNP, voltage
Electrical input 1 parameters
4...30V DC
Max IN1 counting frequency
1kHz
Operating temperature
-10...55°C
Body dimensions
48x24x48.5mm
Display height 1
8.6mm
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Mounting
on panel
Related items
Y92F-75, Y92F-77
Body colour
grey
Manufacturer series
H7EC
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Control circuit
Gross weight79.63 g
Certificates
EAN code4548583755659
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7EC-NV
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.66 EURGross price for quantities from 1 pcs - 74.66 EUR
Net price for quantities from 10 pcs - 69.95 EURGross price for quantities from 10 pcs - 69.95 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs