+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200693G

Module: RF; AM transmitter; OOK; 433.92MHz; 3VDC; 54x43x11mm; 10mA


Manufacturer: AUREL

Manufacturer part number:
650200693G
TME Symbol:
HCS-TX1

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
54x43x11mm
Current consumption
10mA
Transmitter power
0.5mW
Number of channels
1
Related items
RX-4M-HCS, RX-4M-HCS-4B
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight15.9 g
Certificates
See other products in this category: RF modules AUREL,
*
650200693G
196 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.20 EURGross price for quantities from 1 pcs - 11.20 EUR
Net price for quantities from 3 pcs - 10.80 EURGross price for quantities from 3 pcs - 10.80 EUR
Net price for quantities from 10 pcs - 9.50 EURGross price for quantities from 10 pcs - 9.50 EUR
Net price for quantities from 25 pcs - 8.86 EURGross price for quantities from 25 pcs - 8.86 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs