+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HED261-T

Counter: electronical; LCD; pulses; 99999999; IP20; IN 2: voltage


Manufacturer: TRUMETER

Manufacturer part number:
HED261-T
TME Symbol:
HED261-T

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical
IP rating
IP20
Kind of input 1
contact, OC
Input 1 properties
PIN2, negative edge activation, threshold 0.7V, max 18V, minimal pulse length 25ms
Kind of input 2
voltage
Input 2 properties
PIN3 - negative edge activation, threshold 0,7V, max 18V, pulse length 50µs ( TTL/CMOS compatible)
Max IN1 counting frequency
30Hz
Operating temperature
0...50°C
Body dimensions
48x24x14mm
Display height 1
8mm
Mounting hole dimensions
45.3x22.2mm
Electrical connection
pin headers with 2,54mm pitch
Erasing features
PIN4 - remote contact / OC, negative edge activation, threshold 0.7 V, max 18 V, minimal pulse length 15ms
Mounting
PCB
IN2 max counting frequency
10kHz
Illumination
yes
Illumination voltage
5V DC
Power supply
  • battery 2,7-3,3V x1
  • external
Dimensions
Configuration of application
Gross weight29.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
HED261-T
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.08 GBPGross price for quantities from 1 pcs - 31.08 GBP
Net price for quantities from 5 pcs - 27.49 GBPGross price for quantities from 5 pcs - 27.49 GBP