+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

173-00400

Braid; ØBraid : 4÷6nom.4mm; copper,polyester; UL94V-2; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-00400
TME Symbol:
HEGEMIP04-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
4...6 nom. 4mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
4
Operating temperature
-40...150°C
Gross weight36.822 g
Certificates
EAN code4031026227283
See other products in this category: Conduits HELLERMANNTYTON,
*
173-00400
300 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 2.96 GBPGross price for quantities from 100 m - 2.96 GBP
Net price for quantities from 500 m - 2.73 GBPGross price for quantities from 500 m - 2.73 GBP
Net price for quantities from 1500 m - 2.40 GBPGross price for quantities from 1500 m - 2.40 GBP
Packaging method by the manufacturer:
Reel = 100 m