+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-01800

Braid; ØBraid : 16÷22nom.18mm; copper,polyester; UL94V-2; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-01800
TME Symbol:
HEGEMIP18-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
16...22 nom. 18mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
18
Operating temperature
-40...150°C
Gross weight236.838 g
Certificates
EAN code4031026227542
See other products in this category: Conduits HELLERMANNTYTON,
*
173-01800
100 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 30.42 USDGross price for quantities from 50 m - 30.42 USD
Net price for quantities from 250 m - 27.88 USDGross price for quantities from 250 m - 27.88 USD
Net price for quantities from 750 m - 24.50 USDGross price for quantities from 750 m - 24.50 USD
Packaging method by the manufacturer:Reel = 50 m