+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02101

Braid; ØBraid : 2÷4nom.4mm; NOMEX; green; UL94V-0; -60÷240°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02101
TME Symbol:
HEGMAN-04YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
2...4 nom. 4mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight5.756 g
Certificates
EAN code4031026404752
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02101
200 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 2.88 EURGross price for quantities from 100 m - 2.88 EUR
Net price for quantities from 500 m - 2.62 EURGross price for quantities from 500 m - 2.62 EUR
Net price for quantities from 1500 m - 2.33 EURGross price for quantities from 1500 m - 2.33 EUR
Packaging method by the manufacturer:
Reel = 100 m