+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02103

Braid; ØBraid : 6÷12nom.8mm; NOMEX; green; UL94V-0; -60÷240°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02103
TME Symbol:
HEGMAN-08YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
6...12 nom. 8mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight22 g
Certificates
EAN code4031026404776
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02103
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 13.27 EURGross price for quantities from 50 m - 13.27 EUR
Net price for quantities from 250 m - 12.31 EURGross price for quantities from 250 m - 12.31 EUR
Net price for quantities from 750 m - 10.69 EURGross price for quantities from 750 m - 10.69 EUR