+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02104

Braid; ØBraid : 8÷16nom.10mm; NOMEX; green; UL94V-0; -60÷240°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02104
TME Symbol:
HEGMAN-10YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
8...16 nom. 10mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight23.2 g
Certificates
EAN code4031026404783
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02104
0 in TME stock
Net price for quantities from 50 m - 14.08 EURGross price for quantities from 50 m - 14.08 EUR
Net price for quantities from 250 m - 12.90 EURGross price for quantities from 250 m - 12.90 EUR
Net price for quantities from 750 m - 11.35 EURGross price for quantities from 750 m - 11.35 EUR
Amount (Multiplicity: 50)