+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02002

Braid; ØBraid : 4÷8nom.6mm; NOMEX; green; UL94V-0; -60÷240°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02002
TME Symbol:
HEGMANWO-06YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
4...8 nom. 6mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Resistance to
most of oils, water
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight7.093 g
Certificates
EAN code4031026404677
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02002
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 8.82 EURGross price for quantities from 100 m - 8.82 EUR
Net price for quantities from 500 m - 8.08 EURGross price for quantities from 500 m - 8.08 EUR
Net price for quantities from 1500 m - 7.10 EURGross price for quantities from 1500 m - 7.10 EUR
Packaging method by the manufacturer:Reel = 100 m