+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-10800

Braid; ØBraid : 5÷12nom.8mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-10800
TME Symbol:
HEGP08

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...12 nom. 8mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight10.814 g
Certificates
EAN code4031026125671
See other products in this category: Conduits HELLERMANNTYTON,
*
170-10800
2600 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 2.02 EURGross price for quantities from 100 m - 2.02 EUR
Net price for quantities from 500 m - 1.93 EURGross price for quantities from 500 m - 1.93 EUR
Net price for quantities from 1000 m - 1.79 EURGross price for quantities from 1000 m - 1.79 EUR
Packaging method by the manufacturer:Reel = 100 mCardboard = 500 m