+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-12000

Braid; ØBraid : 14÷26nom.20mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-12000
TME Symbol:
HEGP20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
14...26 nom. 20mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight20.342 g
Certificates
EAN code4031026125824
See other products in this category: Conduits HELLERMANNTYTON,
*
170-12000
1000 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 3.85 EURGross price for quantities from 50 m - 3.85 EUR
Net price for quantities from 500 m - 3.60 EURGross price for quantities from 500 m - 3.60 EUR
Net price for quantities from 1000 m - 3.37 EURGross price for quantities from 1000 m - 3.37 EUR
Packaging method by the manufacturer:Reel = 50 mCardboard = 250 m