+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-81001

Braid; ØBraid : 3÷7nom.4mm; polyester; black; FMVSS 302, TYPE B


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-81001
TME Symbol:
HEGPETFR04

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
3...7 nom. 4mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, railway industry, wires protection against damage
Flammability rating
FMVSS 302, TYPE B
Conform to the norm
EN 45545-2
Operating temperature
-50...150°C
Gross weight4.946 g
Certificates
EAN code4031026323428
See other products in this category: Conduits HELLERMANNTYTON,
*
170-81001
0 in TME stock
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 m - 1.98 USDGross price for quantities from 200 m - 1.98 USD
Net price for quantities from 1000 m - 1.76 USDGross price for quantities from 1000 m - 1.76 USD
Packaging method by the manufacturer:Reel = 200 mCardboard = 1 000 m