+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-00120

Braid; ØBraid : 6÷19nom.12mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-00120
TME Symbol:
HEGPX12

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
6...19 nom. 12mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight13.826 g
Certificates
EAN code4031026125497
See other products in this category: Conduits HELLERMANNTYTON,
*
170-00120
800 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 3.07 USDGross price for quantities from 100 m - 3.07 USD
Net price for quantities from 500 m - 2.89 USDGross price for quantities from 500 m - 2.89 USD
Net price for quantities from 1000 m - 2.70 USDGross price for quantities from 1000 m - 2.70 USD
Packaging method by the manufacturer:
Reel = 100 mCardboard = 500 m