+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-00300

Braid; ØBraid : 19÷45nom.30mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-00300
TME Symbol:
HEGPX30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
19...45 nom. 30mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight28.688 g
Certificates
EAN code4031026125510
See other products in this category: Conduits HELLERMANNTYTON,
*
170-00300
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 6.81 USDGross price for quantities from 50 m - 6.81 USD
Net price for quantities from 500 m - 6.39 USDGross price for quantities from 500 m - 6.39 USD
Net price for quantities from 1000 m - 5.96 USDGross price for quantities from 1000 m - 5.96 USD