+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-00400

Braid; ØBraid : 32÷70nom.40mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-00400
TME Symbol:
HEGPX40

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
32...70 nom. 40mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight41.28 g
Certificates
EAN code4031026125527
See other products in this category: Conduits HELLERMANNTYTON,
*
170-00400
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 7.67 USDGross price for quantities from 50 m - 7.67 USD
Net price for quantities from 500 m - 7.19 USDGross price for quantities from 500 m - 7.19 USD
Net price for quantities from 1000 m - 6.71 USDGross price for quantities from 1000 m - 6.71 USD
Packaging method by the manufacturer:
Reel = 50 m