+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | braid | |
Braid diameter | 125mm | |
Material | polyamide | |
Colour | black | |
Cable accessories application | protective tube | |
Flammability rating | UL94V-2 | |
Manufacturer series | Helagaine HEGWS | |
Package contents | 50m | |
Conform to the norm | PN EN 1299 PN EN ISO 3457 | |
Operating temperature | -60...125°C |