+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

91621

Protective tube; Size: 10; polyetylene; grey; narrow profile


Manufacturer: HELU

Manufacturer part number:
91621
TME Symbol:
HELU-91621

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
10
Material
polyetylene
Colour
grey
Version
narrow profile
Manufacturer series
HELUcond PE
Resistance to
most of alkalis
Internal diameter
9.8mm
Flammability rating
UL94HB
Package contents
50m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight11 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
91621
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 0.42 EURGross price for quantities from 50 m - 0.42 EUR
Net price for quantities from 150 m - 0.40 EURGross price for quantities from 150 m - 0.40 EUR
Net price for quantities from 250 m - 0.38 EURGross price for quantities from 250 m - 0.38 EUR