+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

99621

Protective tube; Size: 10; polyamide; black; HELUcond PA6-L


Manufacturer: HELU

Manufacturer part number:
99621
TME Symbol:
HELU-99621

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
black
Manufacturer series
HELUcond PA6-L
Resistance to
gasoline, mineral oils, UV rays
Internal diameter
10mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight18.752 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
99621
50 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 0.54 USDGross price for quantities from 50 m - 0.54 USD
Net price for quantities from 150 m - 0.51 USDGross price for quantities from 150 m - 0.51 USD
Net price for quantities from 250 m - 0.49 USDGross price for quantities from 250 m - 0.49 USD
Packaging method by the manufacturer:
Reel = 50 m