+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802471

Wire; 2x2x0.22mm2; stranded; Cu; Al foil,tinned copper braid

Manufacturer: HELU

Manufacturer part number:
802471
TME Symbol:
HELUKABEL-802471

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al foil, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Cable application
HMC-BUS
Operating temperature
-20...80°C
CPR standard
no classification
Cable external diameter
6.85mm
Earth core
none
Conform to the norm
C(uL) AWM I/II A/B FT1 UL 2502
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Kind of cable
HMCB200
Gross weight63.025 g
Certificates
See other products in this category: Serial Bus Cables HELU,
*
802471
9 in TME stock
Net price for quantities from 1 m - 2.37 EURGross price for quantities from 1 m - 2.37 EUR
Amount (Multiplicity: 1)
Product available till the stock lasts