+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11900

Protective tube; Size: 10; polyamide; black; HelaGuard; Øint: 6.3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11900
TME Symbol:
HG-PP10-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
6.3mm
IP rating
IP66
Package contents
50m
Operating temperature
-20...90°C
Gross weight17.25 g
Certificates
EAN code4031026325439
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11900
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 1.04 EURGross price for quantities from 50 m - 1.04 EUR
Net price for quantities from 100 m - 0.93 EURGross price for quantities from 100 m - 0.93 EUR
Net price for quantities from 200 m - 0.85 EURGross price for quantities from 200 m - 0.85 EUR
Packaging method by the manufacturer:Bag = 50 m