+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

166-11901

Protective tube; Size: 13; polypropylene; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11901
TME Symbol:
HG-PP13-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
13
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
9.8mm
IP rating
IP66
Package contents
50m
Operating temperature
-20...90°C
Gross weight20 g
Certificates
EAN code4031026325446
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11901
0 in TME stock
Net price for quantities from 50 m - 1.28 USDGross price for quantities from 50 m - 1.28 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Net price for quantities from 200 m - 1.02 USDGross price for quantities from 200 m - 1.02 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.