+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11902

Protective tube; Size: 16; polypropylene; black; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11902
TME Symbol:
HG-PP16-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
11.8mm
IP rating
IP66
Package contents
50m
Operating temperature
-20...90°C
Gross weight31.268 g
Certificates
EAN code4031026325453
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11902
50 in TME stock
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.23 USDGross price for quantities from 100 m - 1.23 USD
Net price for quantities from 200 m - 1.13 USDGross price for quantities from 200 m - 1.13 USD
Amount (Multiplicity: 50)
Packaging method by the manufacturerReel = 50 m