+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11903

Protective tube; Size: 20; polypropylene; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11903
TME Symbol:
HG-PP20-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
14.8mm
IP rating
IP66
Package contents
50m
Operating temperature
-20...90°C
Gross weight45 g
Certificates
EAN code4031026325460
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11903
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 1.38 EURGross price for quantities from 50 m - 1.38 EUR
Net price for quantities from 100 m - 1.22 EURGross price for quantities from 100 m - 1.22 EUR
Net price for quantities from 200 m - 1.09 EURGross price for quantities from 200 m - 1.09 EUR