+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25801

Y-connector; polyamide; HelaGuard; IP66; black; UL94V-2; Size: 16


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25801
TME Symbol:
HG16-Y13

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Y-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / 13 socket x2
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight23.67 g
Certificates
EAN code4031026411422
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25801
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.16 EURGross price for quantities from 1 pcs - 8.16 EUR
Net price for quantities from 5 pcs - 7.15 EURGross price for quantities from 5 pcs - 7.15 EUR
Net price for quantities from 10 pcs - 6.64 EURGross price for quantities from 10 pcs - 6.64 EUR
Packaging method by the manufacturer:Bag = 5 pcs