+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21802

Conduit end cover; polyamide; protective tube; IP68; Size: 28


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21802
TME Symbol:
HGL28-SFL-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
conduit end cover
Material
polyamide
Cable accessories application
protective tube
IP rating
IP68
Conduit size
28
Operating temperature
-50...135°C
Gross weight15.9 g
Certificates
EAN code4031026303574
See other products in this category: Conduits accessories HELLERMANNTYTON,
*
166-21802
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD