+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-22708

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22708
TME Symbol:
HGL54-90CG-M50-PA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M50
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
54
Operating temperature
-50...135°C
Gross weight430 g
Certificates
EAN code4031026407623
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.22 USDGross price for quantities from 1 pcs - 120.22 USD
Net price for quantities from 2 pcs - 106.86 USDGross price for quantities from 2 pcs - 106.86 USD
Net price for quantities from 10 pcs - 96.85 USDGross price for quantities from 10 pcs - 96.85 USD