+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-80150

Braid; ØBraid : 5÷21nom.15mm; polyester; black; L: 10m; -50÷150°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80150
TME Symbol:
HLB15

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...21 nom. 15mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
10m
Shrinking ratio
3:1
Operating temperature
-50...150°C
Gross weight175.2 g
Certificates
EAN code4031026231365
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80150
112 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 25.26 USDGross price for quantities from 1 rol - 25.26 USD
Net price for quantities from 2 rol - 23.78 USDGross price for quantities from 2 rol - 23.78 USD
Net price for quantities from 5 rol - 20.06 USDGross price for quantities from 5 rol - 20.06 USD
Packaging method by the manufacturer:Cardboard = 20 rolCardboard = 40 rol