+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80250

Braid; ØBraid : 10÷30nom.25mm; polyester; black; L: 10m; -50÷150°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80250
TME Symbol:
HLB25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
10...30 nom. 25mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
10m
Shrinking ratio
3:1
Operating temperature
-50...150°C
Gross weight222.65 g
Certificates
EAN code4031026231372
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80250
132 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 25.59 GBPGross price for quantities from 1 rol - 25.59 GBP
Net price for quantities from 2 rol - 22.81 GBPGross price for quantities from 2 rol - 22.81 GBP
Net price for quantities from 5 rol - 19.89 GBPGross price for quantities from 5 rol - 19.89 GBP