+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80350

Braid; ØBraid : 18÷54nom.35mm; polyester; black; L: 10m; -50÷150°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80350
TME Symbol:
HLB35

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
18...54 nom. 35mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
10m
Shrinking ratio
3:1
Operating temperature
-50...150°C
Gross weight259.56 g
Certificates
EAN code4031026231389
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80350
15 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 33.66 EURGross price for quantities from 1 rol - 33.66 EUR
Net price for quantities from 2 rol - 30.54 EURGross price for quantities from 2 rol - 30.54 EUR
Net price for quantities from 5 rol - 27.21 EURGross price for quantities from 5 rol - 27.21 EUR