+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1301-E00A1

LED; in housing; red; No.of diodes: 1; 3mm; 10mA; Lens: red,diffused


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1301-E00A1
TME Symbol:
HLMP-1301-E00A1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
3.4mcd
Wavelength
626nm
Operating voltage
1.5...2.4V DC
Gross weight0.375 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1301-E00A1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD