+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1401-D00A2

LED; yellow; 3mm; 10mA; Lens: diffused,yellow; 60°; 10mcd; λd: 585nm

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1401-D00A2
TME Symbol:
HLMP-1401-D00A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Mounting
THT
LED current
10mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10mcd
Wavelength
585nm
Operating temperature
-40...100°C
Shape
round
Operating voltage
2V DC
Case
T1
Gross weight0.16 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1401-D00A2
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.26 GBPGross price for quantities from 2000 pcs - 0.26 GBP