+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HLMP-1503-C00A1

LED; in housing; green; No.of diodes: 1; 3mm; 10mA; 60°; 1mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1503-C00A1
TME Symbol:
HLMP-1503-C00A1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
1mcd
Wavelength
569nm
Operating voltage
1.5...2.7V DC
Gross weight0.376 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1503-C00A1
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.52 EURGross price for quantities from 2000 pcs - 0.52 EUR