+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 3mm | |
Number of diodes | 1 | |
LED colour | green | |
Mounting | THT | |
Front | convex | |
LED current | 10mA | |
LED lens | diffused, green | |
Viewing angle | 60° | |
Luminosity | 1mcd | |
Wavelength | 569nm | |
Operating voltage | 1.5...2.7V DC |