+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HLMP-1700-B00A2

LED; red; 2mA; Lens: red,diffused; 2.1mcd; 626nm; round; 1.7VDC; T1

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1700-B00A2
TME Symbol:
HLMP-1700-B00A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused, red
Luminosity
2.1mcd
Wavelength
626nm
Shape
round
Operating voltage
1.7V DC
Case
T1
Gross weight0.17 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1700-B00A2
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.51 EUR
Net price for quantities from 4000 pcs - 0.49 EURGross price for quantities from 4000 pcs - 0.49 EUR