+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1719-A00A2

LED; in housing; yellow; No.of diodes: 1; 3mm; 2mA; 50°; 0.9÷2.1mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1719-A00A2
TME Symbol:
HLMP-1719-A00A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, yellow
Viewing angle
50°
Luminosity
0.9...2.1mcd
Wavelength
585nm
Operating voltage
1.8...2.5V DC
Gross weight0.247 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1719-A00A2
696 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.54 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.45 EUR
Packaging method by the manufacturer:
Bag = 500 pcs