+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

608-01203

Protective tube; Øbundle : 4mm; chloroprene; black; L: 100m; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
608-01203
TME Symbol:
HS1K-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
4mm
Material
chloroprene
Colour
black
Length
100m
Internal diameter
2.5mm
Flammability rating
UL94HB
Wall thickness
0.9mm
Operating temperature
-25...100°C
Gross weight16 g
Certificates
EAN code5022660687655
See other products in this category: Protective tubes HELLERMANNTYTON,
*
608-01203
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.80 EURGross price for quantities from 100 m - 1.80 EUR
Net price for quantities from 300 m - 1.67 EURGross price for quantities from 300 m - 1.67 EUR
Net price for quantities from 500 m - 1.55 EURGross price for quantities from 500 m - 1.55 EUR
Packaging method by the manufacturer:Reel = 100 m