+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S303

Screwdriver bit: Phillips; PH3; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S303
TME Symbol:
HT1S303

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH3
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight36.5 g
EAN code5901867189530
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S303
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.12 EURGross price for quantities from 1 pcg - 1.12 EUR
Net price for quantities from 3 pcg - 0.94 EURGross price for quantities from 3 pcg - 0.94 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcg