+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S305

Screwdriver bit: Phillips; PH2; Overall len: 65mm; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S305
TME Symbol:
HT1S305

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH2
Overall length
65mm
Quantity in set/package
2pcs.
Version
with holding function
Gross weight37.74 g
EAN code5902801033292
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S305
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.39 EURGross price for quantities from 1 pcg - 2.39 EUR
Net price for quantities from 3 pcg - 2.14 EURGross price for quantities from 3 pcg - 2.14 EUR