+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S313

Screwdriver bit: Phillips; PH2; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S313
TME Symbol:
HT1S313

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH2
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight66.14 g
EAN code5901867175533
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S313
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 2.49 USDGross price for quantities from 1 pcg - 2.49 USD
Net price for quantities from 3 pcg - 2.24 USDGross price for quantities from 3 pcg - 2.24 USD