+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S318

Screwdriver bit; Pozidriv®; PZ1; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S318
TME Symbol:
HT1S318

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight26.63 g
EAN code5901867156860
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S318
10 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.27 USDGross price for quantities from 1 pcg - 1.27 USD
Net price for quantities from 3 pcg - 1.06 USDGross price for quantities from 3 pcg - 1.06 USD