+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S332

Screwdriver bit: slot; SL 6.5; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S332
TME Symbol:
HT1S332

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
slot
Bit size
SL 6.5
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight30.78 g
EAN code5902801357886
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S332
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.17 EURGross price for quantities from 1 pcg - 1.17 EUR
Net price for quantities from 3 pcg - 0.98 EURGross price for quantities from 3 pcg - 0.98 EUR