+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S346

Screwdriver bit: hex key; HEX 6mm; Overall len: 25mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S346
TME Symbol:
HT1S346

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
hex key
Bit size
HEX 6mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight17.76 g
EAN code5901867175601
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S346
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.86 EURGross price for quantities from 1 pcg - 0.86 EUR
Net price for quantities from 3 pcg - 0.65 EURGross price for quantities from 3 pcg - 0.65 EUR