+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELLERMANNTYTON
Manufacturer | HELLERMANNTYTON | |
Type of tape | self-amalgamating | |
Width | 19mm | |
Length | 4.6m | |
Thickness | 0.76mm | |
Colour | black | |
Tape material | ethylene-propylene caoutchouc | |
Operating temperature | -40...90°C | |
Elongation at rupture | 500% | |
Adhesion to steel | 22N/cm | |
Resistance to | UV rays | |
Name | HelaTape Shield 310 | |
Resistivity | 8.7Ωm | |
Tensile strength | 225N/mm2 | |
Tape application | repair and connection of medium and high voltage cables |