+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64304

Spiral wrapping; Øbundle : 20mm; polypropylene; white; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64304
TME Symbol:
HWPP20-PP-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20mm
Material
polypropylene
Colour
white
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight72.2 g
Certificates
EAN code5022660197000
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64304
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 4.81 USDGross price for quantities from 25 m - 4.81 USD
Net price for quantities from 125 m - 4.38 USDGross price for quantities from 125 m - 4.38 USD
Net price for quantities from 375 m - 3.85 USDGross price for quantities from 375 m - 3.85 USD