+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64402

Spiral wrapping; Øbundle : 25mm; polypropylene; grey; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64402
TME Symbol:
HWPP25-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polypropylene
Colour
grey
Manufacturer series
Helawrap HWPP
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Gross weight65.66 g
Certificates
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64402
50 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 5.12 EURGross price for quantities from 25 m - 5.12 EUR
Net price for quantities from 100 m - 3.98 EURGross price for quantities from 100 m - 3.98 EUR
Packaging method by the manufacturer:
Cardboard = 25 m