+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64403

Spiral wrapping; Øbundle : 25mm; polypropylene; silver; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64403
TME Symbol:
HWPP25-PP-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polypropylene
Colour
silver
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight95.532 g
Certificates
EAN code4031026243283
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64403
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 5.12 EURGross price for quantities from 25 m - 5.12 EUR
Net price for quantities from 125 m - 4.69 EURGross price for quantities from 125 m - 4.69 EUR
Net price for quantities from 375 m - 4.13 EURGross price for quantities from 375 m - 4.13 EUR
Packaging method by the manufacturer:Cardboard = 25 m