+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64504

Spiral wrapping; Øbundle : 30mm; polypropylene; white; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64504
TME Symbol:
HWPP30-PP-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
30mm
Material
polypropylene
Colour
white
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight104.816 g
Certificates
EAN code5022660437267
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64504
50 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 6.01 EURGross price for quantities from 25 m - 6.01 EUR
Net price for quantities from 125 m - 5.51 EURGross price for quantities from 125 m - 5.51 EUR
Net price for quantities from 375 m - 4.85 EURGross price for quantities from 375 m - 4.85 EUR
Packaging method by the manufacturer:
Cardboard = 25 m