+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-64503

Spiral wrapping; Øbundle : 30mm; polypropylene; silver; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64503
TME Symbol:
HWPP30-SR

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
30mm
Material
polypropylene
Colour
silver
Manufacturer series
Helawrap HWPP
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Gross weight154 g
Certificates
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64503
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 6.05 EURGross price for quantities from 25 m - 6.05 EUR
Net price for quantities from 100 m - 4.68 EURGross price for quantities from 100 m - 4.68 EUR